Технически документи
Спецификации
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
7.5mm
Colour
White
Material
Nylon 12
Application
General Pneumatic Tubing
Length
20m
Maximum Operating Pressure
13 bar
Manufacturer Series
TS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Tubes
1
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing TS/TISA Series
Soft nylon tubing for general pneumatic applications.
Features and Benefits
Soft nylon tubing
Choice of colours available
Metric sizes (TS) and Inch sizes (TISA)
€ 81,38
€ 81,38 Всеки (ex VAT)
1
€ 81,38
€ 81,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 81,38 |
5 - 9 | € 78,15 |
10+ | € 74,86 |
Технически документи
Спецификации
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
7.5mm
Colour
White
Material
Nylon 12
Application
General Pneumatic Tubing
Length
20m
Maximum Operating Pressure
13 bar
Manufacturer Series
TS
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Tubes
1
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing TS/TISA Series
Soft nylon tubing for general pneumatic applications.
Features and Benefits
Soft nylon tubing
Choice of colours available
Metric sizes (TS) and Inch sizes (TISA)