Технически документи
Спецификации
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Blue
Material
Nylon
Length
20m
Maximum Operating Pressure
1.5 MPa
Manufacturer Series
T
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
Nylon tubing
Choice of colours available
Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
€ 18,10
€ 18,10 Всеки (ex VAT)
1
€ 18,10
€ 18,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,10 |
5 - 9 | € 17,05 |
10+ | € 16,34 |
Технически документи
Спецификации
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Blue
Material
Nylon
Length
20m
Maximum Operating Pressure
1.5 MPa
Manufacturer Series
T
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
Nylon tubing
Choice of colours available
Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.