SMC Compressed Air Pipe White Nylon 12 4mm x 20m T Series

Технически документи
Спецификации
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
3mm
Colour
White
Material
Nylon 12
Length
20m
Maximum Operating Pressure
20 bar
Application
General Pneumatic Tubing
Manufacturer Series
T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Tubes
1
Distrelec Product Id
30410718
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
Nylon tubing
Choice of colours available
Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.
€ 14,68
€ 14,68 Всеки (ex VAT)
1
€ 14,68
€ 14,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,68 |
5 - 9 | € 14,08 |
10+ | € 13,49 |
Технически документи
Спецификации
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
3mm
Colour
White
Material
Nylon 12
Length
20m
Maximum Operating Pressure
20 bar
Application
General Pneumatic Tubing
Manufacturer Series
T
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Number of Tubes
1
Distrelec Product Id
30410718
Страна на произход
Japan
Детайли за продукта
Soft Nylon Tubing T/TIA Series
Nylon tubing for general pneumatic applications.
Features and Benefits
Nylon tubing
Choice of colours available
Metric sizes (T) and Inch sizes (TIA)
Push-in System - Nylon Tube
All coils shown are non anti-static.