Технически документи
Спецификации
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
SYJA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
626L/min
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
France
Детайли за продукта
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
€ 86,51
€ 86,51 Всеки (ex VAT)
1
€ 86,51
€ 86,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 86,51 |
5+ | € 81,41 |
Технически документи
Спецификации
Brand
SMCFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
SYJA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
626L/min
Minimum Operating Pressure
0.15MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
France
Детайли за продукта
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.