Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/8 SYJA7000 Series

Номер на артикул на RS: 715-0812Марка: SMC№ по каталога на производителя: SYJA7120-01
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

SYJA7000

Mounting Style

Stand-Alone

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Size

1/8in

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 86,51

€ 86,51 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/8 SYJA7000 Series

€ 86,51

€ 86,51 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/8 SYJA7000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 86,51
5+€ 81,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

SYJA7000

Mounting Style

Stand-Alone

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

626L/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Size

1/8in

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от