SMC 3/2 Pneumatic Solenoid Valve - Pilot/Spring Rc 1/8 SYJA700 Series

Номер на артикул на RS: 715-0818Марка: SMC№ по каталога на производителя: SYJA712-01
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

Rc 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA700

Mounting Style

Stand-Alone

Number of Ports

3/2

Maximum Flow Rate

490.75NL/min

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,49

€ 63,49 Всеки (ex VAT)

SMC 3/2 Pneumatic Solenoid Valve - Pilot/Spring Rc 1/8 SYJA700 Series

€ 63,49

€ 63,49 Всеки (ex VAT)

SMC 3/2 Pneumatic Solenoid Valve - Pilot/Spring Rc 1/8 SYJA700 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 63,49
5+€ 59,75
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

Rc 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA700

Mounting Style

Stand-Alone

Number of Ports

3/2

Maximum Flow Rate

490.75NL/min

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Може да се интересувате от