SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M5 SYJ5000 Series 24V dc

Номер на артикул на RS: 388-6728Марка: SMC№ по каталога на производителя: SYJ5120-5LOU-M5-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Страна на произход

France

Детайли за продукта

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Информацията за складовите наличности временно не е налична.

€ 67,81

€ 67,81 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M5 SYJ5000 Series 24V dc

€ 67,81

€ 67,81 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M5 SYJ5000 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 67,81
5+€ 63,83

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Spring

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Страна на произход

France

Детайли за продукта

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.