Технически документи
Спецификации
Brand
SMCFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
853NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
France
Детайли за продукта
Air Operated SYA Valve Series
The SYA series of valves are deigned to offer high flow rates but reduced power consumption. The SYA valves are also compact in their design and offer the user unrestricted mounting orientation.
Body ported
Up to 60°C ambient and fluid temperature
Non-locking manual overide push type
Unrestricted mounting orientation
High impact and vibration resistance
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 104,19
€ 104,19 Всеки (ex VAT)
1
€ 104,19
€ 104,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 104,19 |
5+ | € 98,06 |
Технически документи
Спецификации
Brand
SMCFunction
5/2
Connection Port Thread
G 1/4
Actuation Type
Pilot/Pilot
Manufacturer Series
SYA7000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
853NL/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Страна на произход
France
Детайли за продукта
Air Operated SYA Valve Series
The SYA series of valves are deigned to offer high flow rates but reduced power consumption. The SYA valves are also compact in their design and offer the user unrestricted mounting orientation.
Body ported
Up to 60°C ambient and fluid temperature
Non-locking manual overide push type
Unrestricted mounting orientation
High impact and vibration resistance
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).