SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000 Series 24V dc

Номер на артикул на RS: 701-3123Марка: SMC№ по каталога на производителя: SY7120-5LOU-02F-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

883.4NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Size

1/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

1//4 to 3//8 SY Series Valves

The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.

SY solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,55

€ 74,55 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000 Series 24V dc

€ 74,55

€ 74,55 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4 SY7000 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 74,55
5+€ 70,16
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY7000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

883.4NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Size

1/4in

Thread Standard

G

Страна на произход

Japan

Детайли за продукта

1//4 to 3//8 SY Series Valves

The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.

SY solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Може да се интересувате от