Технически документи
Спецификации
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
431.9NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Страна на произход
United Kingdom
Детайли за продукта
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
€ 114,02
€ 114,02 Всеки (ex VAT)
1
€ 114,02
€ 114,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 114,02 |
5+ | € 107,30 |
Технически документи
Спецификации
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
431.9NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Страна на произход
United Kingdom
Детайли за продукта
SY 5 Port Valves
Supplied with
Indicator light & surge voltage suppressor. Operating temperature: -10 → +50°C.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.