Технически документи
Спецификации
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.55W
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Страна на произход
Japan
Детайли за продукта
SY5000 Valves
SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
€ 61,66
€ 61,66 Всеки (ex VAT)
1
€ 61,66
€ 61,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 61,66 |
5+ | € 59,20 |
Технически документи
Спецификации
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Solenoid Power Consumption
0.55W
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Страна на произход
Japan
Детайли за продукта
SY5000 Valves
SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.