SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc

Номер на артикул на RS: 277-4539Марка: SMC№ по каталога на производителя: SY5140-5DO-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

Solenoid valves on manifold series SY5040

Assembly on connectable or single manifold.
Clip-on or DIN 15 x 15 connector.

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,68

€ 59,68 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc

€ 59,68

€ 59,68 Всеки (ex VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,68
5+€ 56,16
Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

687NL/min

Solenoid Power Consumption

0.35W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Страна на произход

Japan

Детайли за продукта

Solenoid valves on manifold series SY5040

Assembly on connectable or single manifold.
Clip-on or DIN 15 x 15 connector.

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Може да се интересувате от