Технически документи
Спецификации
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Solenoid Power Consumption
0.4W
Maximum Operating Pressure
0.7 MPa
Страна на произход
France
Детайли за продукта
5 port solenoid valve Series SY3000
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
SMC SY Series
€ 102,60
€ 102,60 Всеки (ex VAT)
1
€ 102,60
€ 102,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 102,60 |
5+ | € 96,55 |
Технически документи
Спецификации
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY3000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Solenoid Power Consumption
0.4W
Maximum Operating Pressure
0.7 MPa
Страна на произход
France
Детайли за продукта
5 port solenoid valve Series SY3000
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits