SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 x 0.5 SY100 Series 24V dc

Номер на артикул на RS: 839-3054Марка: SMC№ по каталога на производителя: SY114-5LOZ
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

Metric M3 x 0.5

Actuation Type

Solenoid/Spring

Manufacturer Series

SY100

Mounting Style

Base

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Resin

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Страна на произход

Japan

Детайли за продукта

SY114 Base Mount

The SMC SY114 3 port solenoid valves are base mountable and offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate and has a coil rated voltage of 12 or 24VDC.

Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Cv factor: 0.008 standard style
0.012 large flow capacity style
Available with or without sub-plate

SMC SY Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 x 0.5 SY100 Series 24V dc

P.O.A.

SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M3 x 0.5 SY100 Series 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

SMC

Function

3/2

Connection Port Thread

Metric M3 x 0.5

Actuation Type

Solenoid/Spring

Manufacturer Series

SY100

Mounting Style

Base

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3/2

Body Material

Resin

Solenoid Power Consumption

0.55W

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Страна на произход

Japan

Детайли за продукта

SY114 Base Mount

The SMC SY114 3 port solenoid valves are base mountable and offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate and has a coil rated voltage of 12 or 24VDC.

Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Cv factor: 0.008 standard style
0.012 large flow capacity style
Available with or without sub-plate

SMC SY Series

Може да се интересувате от