Технически документи
Спецификации
Brand
SMCFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
SY100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Maximum Flow Rate
7.85NL/min
Solenoid Power Consumption
0.55W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Direct Acting Valves (M3, M5 SYS100 Series)
Mounts on same sub-bases as VJ100 range
Suitable for pressure or vacuum applications
Normally closed valve configuration
Low power consumption
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Adaptor lead available to connect SY100 valve to existing VJ100 plug
Suitable for copper free applications
€ 44,02
€ 44,02 Всеки (ex VAT)
1
€ 44,02
€ 44,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,02 |
5+ | € 41,43 |
Технически документи
Спецификации
Brand
SMCFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
SY100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Maximum Flow Rate
7.85NL/min
Solenoid Power Consumption
0.55W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Direct Acting Valves (M3, M5 SYS100 Series)
Mounts on same sub-bases as VJ100 range
Suitable for pressure or vacuum applications
Normally closed valve configuration
Low power consumption
Non locking manual override
24Vdc supply voltage
Supplied with indicator light and surge voltage suppressor
Adaptor lead available to connect SY100 valve to existing VJ100 plug
Suitable for copper free applications