Технически документи
Спецификации
Brand
SMCAccessory Type
Cable
Manufacturer Series
SY100
Connector Type
DIN
Length
0.6m
Страна на произход
Japan
Детайли за продукта
SY100 Series
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.
Features and Benefits
High flow rate
Rubber seals
Copper free
Connector Lead
The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.
SMC SY Series
€ 9,07
€ 9,07 Всеки (ex VAT)
1
€ 9,07
€ 9,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,07 |
5 - 9 | € 8,53 |
10+ | € 8,19 |
Технически документи
Спецификации
Brand
SMCAccessory Type
Cable
Manufacturer Series
SY100
Connector Type
DIN
Length
0.6m
Страна на произход
Japan
Детайли за продукта
SY100 Series
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.
Features and Benefits
High flow rate
Rubber seals
Copper free
Connector Lead
The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.