Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Cable, SY100 Series

Номер на артикул на RS: 701-3016Марка: SMC№ по каталога на производителя: SY100-68-A-10
brand-logo

Технически документи

Спецификации

Brand

SMC

Accessory Type

Cable

Manufacturer Series

SY100

Connector Type

DIN

Length

1m

Страна на произход

Japan

Детайли за продукта

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series

Може да се интересувате от
SMC Connector Lead, SY100 Series
€ 12,02Всеки (ex VAT)
SMC Cable, SY100 Series
€ 5,41Всеки (ex VAT)
SMC Cable, SY100 Series
€ 9,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,05

€ 7,05 Всеки (ex VAT)

SMC Cable, SY100 Series

€ 7,05

€ 7,05 Всеки (ex VAT)

SMC Cable, SY100 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,05
5 - 9€ 6,63
10+€ 6,36
Може да се интересувате от
SMC Connector Lead, SY100 Series
€ 12,02Всеки (ex VAT)
SMC Cable, SY100 Series
€ 5,41Всеки (ex VAT)
SMC Cable, SY100 Series
€ 9,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Accessory Type

Cable

Manufacturer Series

SY100

Connector Type

DIN

Length

1m

Страна на произход

Japan

Детайли за продукта

SY100 Series

SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits

• High flow rate
• Rubber seals
• Copper free

Connector Lead

The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series

Може да се интересувате от
SMC Connector Lead, SY100 Series
€ 12,02Всеки (ex VAT)
SMC Cable, SY100 Series
€ 5,41Всеки (ex VAT)
SMC Cable, SY100 Series
€ 9,07Всеки (ex VAT)