SMC Connector, SY100 Series

Номер на артикул на RS: 686-2659Марка: SMC№ по каталога на производителя: SY100-30-4A
brand-logo

Технически документи

Спецификации

Brand

SMC

Accessory Type

Connector

Manufacturer Series

SY100

Connector Type

Plug

Length

0.3m

Страна на произход

Japan

Детайли за продукта

SY Z Series Cassette Valves

Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Може да се интересувате от
SMC Plug Connector, SY100 Series
€ 2,90Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,42

€ 1,42 Всеки (ex VAT)

SMC Connector, SY100 Series

€ 1,42

€ 1,42 Всеки (ex VAT)

SMC Connector, SY100 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1,42
5 - 9€ 1,35
10+€ 1,28
Може да се интересувате от
SMC Plug Connector, SY100 Series
€ 2,90Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Accessory Type

Connector

Manufacturer Series

SY100

Connector Type

Plug

Length

0.3m

Страна на произход

Japan

Детайли за продукта

SY Z Series Cassette Valves

Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Може да се интересувате от
SMC Plug Connector, SY100 Series
€ 2,90Всеки (ex VAT)