SMC SS5Y series 4 station G 1/4, G 1/8 Manifold

Номер на артикул на RS: 277-4343Марка: SMC№ по каталога на производителя: SS5Y5-20-04-00F-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Stations

4

Connection Port Thread

G 1/4, G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/4 in, 1/8in

Thread Standard

G

Страна на произход

France

Детайли за продукта

Solenoid valves on line series SY5020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Информацията за складовите наличности временно не е налична.

€ 70,05

€ 70,05 Всеки (ex VAT)

SMC SS5Y series 4 station G 1/4, G 1/8 Manifold

€ 70,05

€ 70,05 Всеки (ex VAT)

SMC SS5Y series 4 station G 1/4, G 1/8 Manifold
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,05
5 - 9€ 65,93
10+€ 63,19

Технически документи

Спецификации

Brand

SMC

Number of Stations

4

Connection Port Thread

G 1/4, G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/4 in, 1/8in

Thread Standard

G

Страна на произход

France

Детайли за продукта

Solenoid valves on line series SY5020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.