SMC SS5Y series 4 station G 1/8 Manifold

Номер на артикул на RS: 234-5765Марка: SMC№ по каталога на производителя: SS5Y3-20-04-00F-Q
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Stations

4

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Страна на произход

China

Детайли за продукта

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series

Информацията за складовите наличности временно не е налична.

€ 56,25

€ 56,25 Всеки (ex VAT)

SMC SS5Y series 4 station G 1/8 Manifold

€ 56,25

€ 56,25 Всеки (ex VAT)

SMC SS5Y series 4 station G 1/8 Manifold
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,25
5 - 9€ 52,95
10+€ 50,75

Технически документи

Спецификации

Brand

SMC

Number of Stations

4

Connection Port Thread

G 1/8

Manufacturer Series

SS5Y

Type

Manifold

Thread Size

1/8in

Thread Standard

G

Страна на произход

China

Детайли за продукта

SY Series Individual Wiring

The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.

Copper free
Low power consumption

SMC SY Series