Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Shock Absorber, RB2015, 73.2mm Body Length

Номер на артикул на RS: 725-080Марка: SMC№ по каталога на производителя: RB2015
brand-logo
Преглед на всички в Амортисьори

Технически документи

Спецификации

Brand

SMC

Body Length

73.2mm

Overall Length

88.2mm

Connection Type

M20 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

58.8J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

20.5N

Страна на произход

Japan

Детайли за продукта

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Може да се интересувате от
ACE Shock Absorber, MC 225EUMH2, 79.2mm Body Length
€ 189,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 91,61

€ 91,61 Всеки (ex VAT)

SMC Shock Absorber, RB2015, 73.2mm Body Length

€ 91,61

€ 91,61 Всеки (ex VAT)

SMC Shock Absorber, RB2015, 73.2mm Body Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 91,61
5 - 9€ 86,23
10+€ 82,62
Може да се интересувате от
ACE Shock Absorber, MC 225EUMH2, 79.2mm Body Length
€ 189,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Body Length

73.2mm

Overall Length

88.2mm

Connection Type

M20 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

58.8J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

20.5N

Страна на произход

Japan

Детайли за продукта

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Може да се интересувате от
ACE Shock Absorber, MC 225EUMH2, 79.2mm Body Length
€ 189,85Всеки (ex VAT)