SMC Pressure Switch, NPT 1/8 -100kPa to +100 (Operating) kPa, 500 (Proof) kPa

Номер на артикул на RS: 844-4669Марка: SMC№ по каталога на производителя: PSE543-N01
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

+100 (Operating) kPa, 500 (Proof) kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

NPT 1/8

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Type

Analog Output

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8

Manufacturer Series

PSE540

Connection Thread Standard

NPT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Страна на произход

Japan

Детайли за продукта

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.

Информацията за складовите наличности временно не е налична.

€ 73,77

€ 73,77 Всеки (ex VAT)

SMC Pressure Switch, NPT 1/8 -100kPa to +100 (Operating) kPa, 500 (Proof) kPa

€ 73,77

€ 73,77 Всеки (ex VAT)

SMC Pressure Switch, NPT 1/8 -100kPa to +100 (Operating) kPa, 500 (Proof) kPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 73,77
5+€ 70,81

Технически документи

Спецификации

Brand

SMC

Maximum Operating Pressure

+100 (Operating) kPa, 500 (Proof) kPa

Minimum Operating Pressure

-100kPa

Pressure Type

Compound Pressure

Connection

NPT 1/8

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Type

Analog Output

Voltage Rating

12 → 24V dc

Connection Thread Size

1/8

Manufacturer Series

PSE540

Connection Thread Standard

NPT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP40

Страна на произход

Japan

Детайли за продукта

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.