SMC Pressure Sensor, IP40 1 (Operating) MPa, 1.5 (Proof) MPa

Номер на артикул на RS: 844-4650Марка: SMC№ по каталога на производителя: PSE530-M5
brand-logo

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Minimum Operating Pressure

0MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.

€ 58,22

€ 58,22 Всеки (ex VAT)

SMC Pressure Sensor, IP40 1 (Operating) MPa, 1.5 (Proof) MPa

€ 58,22

€ 58,22 Всеки (ex VAT)

SMC Pressure Sensor, IP40 1 (Operating) MPa, 1.5 (Proof) MPa

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 58,22
5+€ 55,88

Технически документи

Спецификации

Brand

SMC

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Maximum Operating Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Minimum Operating Pressure

0MPa

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Japan

Детайли за продукта

Compact Pneumatic Pressure Sensor

Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.