Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
500 kPa
Pressure Type
Vacuum
Connection
Push In 6 mm
Suitable Media
Air, Non-Corrosive Gas, Non-Flammable Gas
Type
Electronic Pressure Switch
Voltage Rating
12 → 24V dc
Connection Thread Size
6 mm
Manufacturer Series
PS1200
Connection Thread Standard
Metric
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Output Type
PNP
LED Indicator
Yes
Pressure Setting Range
-100 to 0kPa
Voltage Drop
5V
Страна на произход
Japan
€ 99,67
€ 99,67 Всеки (ex VAT)
1
€ 99,67
€ 99,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 99,67 |
5 - 9 | € 95,68 |
10+ | € 93,68 |
Технически документи
Спецификации
Brand
SMCMaximum Operating Pressure
500 kPa
Pressure Type
Vacuum
Connection
Push In 6 mm
Suitable Media
Air, Non-Corrosive Gas, Non-Flammable Gas
Type
Electronic Pressure Switch
Voltage Rating
12 → 24V dc
Connection Thread Size
6 mm
Manufacturer Series
PS1200
Connection Thread Standard
Metric
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
IP Rating
IP40
Output Type
PNP
LED Indicator
Yes
Pressure Setting Range
-100 to 0kPa
Voltage Drop
5V
Страна на произход
Japan