Технически документи
Спецификации
Brand
SMCMedia Monitored
Dry Air, Gas
Device Type
Integrated Display
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Pipe Diameter Range
4 mm
Connection Type
One-Touch Fitting
Maximum Pressure
750kPa
Material
PBT
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
PFM
Страна на произход
Japan
Детайли за продукта
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set
€ 280,42
€ 280,42 Всеки (ex VAT)
1
€ 280,42
€ 280,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCMedia Monitored
Dry Air, Gas
Device Type
Integrated Display
Minimum Flow Rate
0.2 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
24 V dc
Pipe Diameter Range
4 mm
Connection Type
One-Touch Fitting
Maximum Pressure
750kPa
Material
PBT
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
PFM
Страна на произход
Japan
Детайли за продукта
Digital Flow Switch - PFM7 Series
The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles. Compact and light weight design, suitable for use with carbon dioxide, air, nitrogen or argon.
Flow rate range: 10, 25, 50,100 l/min
Minimum unit setting: 0.01 l/min
Repeatability: ±1%F.S. or less
Grease-free
Flow adjustment valve is integrated - reduced piping and space saving
Response time can be set