SMC Flow Controller, 50 → 500 L/min, PNP Output, 12 → 24 V dc, 1/2 in Pipe

Номер на артикул на RS: 537-2776Марка: SMC№ по каталога на производителя: PF2A751-F04-67
brand-logo

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

50 → 500 L/min

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

12 → 24 V dc

Display Screen

LED

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

PF2A Air Flow Switch

In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 litre of flow volume depending on model.

Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts
Easy installation
Environmental protection to IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 586,13

€ 586,13 Всеки (ex VAT)

SMC Flow Controller, 50 → 500 L/min, PNP Output, 12 → 24 V dc, 1/2 in Pipe

€ 586,13

€ 586,13 Всеки (ex VAT)

SMC Flow Controller, 50 → 500 L/min, PNP Output, 12 → 24 V dc, 1/2 in Pipe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Maximum Flow Rate

50 → 500 L/min

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

12 → 24 V dc

Display Screen

LED

Pipe Diameter Range

1/2 in

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

France

Детайли за продукта

PF2A Air Flow Switch

In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 litre of flow volume depending on model.

Very low pressure loss
Red 3-digit LED display can be rotated through 270°
2 switched PNP outputs
Key lock feature
No moving parts
Easy installation
Environmental protection to IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more