SMC Air Operated Positive Displacement Pump, 1200L/h, 1.05 Mpa

Номер на артикул на RS: 126-0253Марка: SMC№ по каталога на производителя: PA3210-F03
brand-logo

Технически документи

Спецификации

Brand

SMC

Drive Type

Air

Maximum Flow Rate

1200L/h

Maximum Working Pressure

1.05 MPa

Series

PA3000

Maximum Fluid Temperature

+60°C

Body Material

ADC12

Wetted Materials

Aluminium Body, NBR Diaphragms

Страна на произход

Japan

Детайли за продукта

Process Diaphragm Pump

A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.
All models are highly reliable and excellent quality.

• High Abrasion
• Self-priming
• High Abrasion

Информацията за складовите наличности временно не е налична.

€ 954,27

€ 954,27 Всеки (ex VAT)

SMC Air Operated Positive Displacement Pump, 1200L/h, 1.05 Mpa

€ 954,27

€ 954,27 Всеки (ex VAT)

SMC Air Operated Positive Displacement Pump, 1200L/h, 1.05 Mpa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Drive Type

Air

Maximum Flow Rate

1200L/h

Maximum Working Pressure

1.05 MPa

Series

PA3000

Maximum Fluid Temperature

+60°C

Body Material

ADC12

Wetted Materials

Aluminium Body, NBR Diaphragms

Страна на произход

Japan

Детайли за продукта

Process Diaphragm Pump

A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.
All models are highly reliable and excellent quality.

• High Abrasion
• Self-priming
• High Abrasion