Технически документи
Спецификации
Brand
SMCStroke
800mm
Bore
25mm
Length
1.02m
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
1020 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Size Type
Standard
Страна на произход
Japan
Детайли за продукта
MY1B-Z Basic Rodless Cylinder
Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMCs revised MY1B range offers a number of benefits over the original design
Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation
€ 455,96
€ 455,96 Всеки (ex VAT)
1
€ 455,96
€ 455,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCStroke
800mm
Bore
25mm
Length
1.02m
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
1020 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Size Type
Standard
Страна на произход
Japan
Детайли за продукта
MY1B-Z Basic Rodless Cylinder
Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMCs revised MY1B range offers a number of benefits over the original design
Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation