Технически документи
Спецификации
Brand
SMCStroke
200mm
Bore
20mm
Length
400mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Cushioning Type
Air
Port Connection
M5 x 0.8
Dimensions
400 x 45 x 46mm
Weight
1.1kg
Width
45mm
Height
46mm
Страна на произход
France
Детайли за продукта
MY1B Basic Rodless Cylinder
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.
Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar
€ 289,23
€ 289,23 Всеки (ex VAT)
1
€ 289,23
€ 289,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCStroke
200mm
Bore
20mm
Length
400mm
Manufacturer Series
MY1B
Action
Double
Maximum Operating Pressure
0.8 MPa
Cushioning Type
Air
Port Connection
M5 x 0.8
Dimensions
400 x 45 x 46mm
Weight
1.1kg
Width
45mm
Height
46mm
Страна на произход
France
Детайли за продукта
MY1B Basic Rodless Cylinder
Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.
Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar