Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Guided Cylinder - 8mm Bore, 50mm Stroke, MXS Series, Double Acting

Номер на артикул на RS: 700-7433Марка: SMC№ по каталога на производителя: MXS8-50
brand-logo

Технически документи

Спецификации

Brand

SMC

Stroke

50mm

Bore

8mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

108 x 40 x 24mm

Weight

285g

Length

108mm

Width

40mm

Height

24mm

Страна на произход

Japan

Детайли за продукта

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 480,68

€ 480,68 Всеки (ex VAT)

SMC Pneumatic Guided Cylinder - 8mm Bore, 50mm Stroke, MXS Series, Double Acting

€ 480,68

€ 480,68 Всеки (ex VAT)

SMC Pneumatic Guided Cylinder - 8mm Bore, 50mm Stroke, MXS Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Stroke

50mm

Bore

8mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

108 x 40 x 24mm

Weight

285g

Length

108mm

Width

40mm

Height

24mm

Страна на произход

Japan

Детайли за продукта

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more