Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXS Series, Double Acting

Номер на артикул на RS: 700-7427Марка: SMC№ по каталога на производителя: MXS8-20
brand-logo

Технически документи

Спецификации

Brand

SMC

Stroke

20mm

Bore

8mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

61 x 40 x 24mm

Weight

160g

Length

61mm

Width

40mm

Height

24mm

Series

MXS

Страна на произход

Japan

Детайли за продукта

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.

Информацията за складовите наличности временно не е налична.

€ 367,85

€ 367,85 Всеки (ex VAT)

SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXS Series, Double Acting

€ 367,85

€ 367,85 Всеки (ex VAT)

SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXS Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Stroke

20mm

Bore

8mm

Manufacturer Series

MXS

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Dimensions

61 x 40 x 24mm

Weight

160g

Length

61mm

Width

40mm

Height

24mm

Series

MXS

Страна на произход

Japan

Детайли за продукта

Air Slide Table Series MXS

SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.

Available in various bore & stroke sizes to ensure your application is covered

CDU 10 - 32mm Diameter

A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.