Технически документи
Спецификации
Brand
SMCStroke
30mm
Bore
6mm
Manufacturer Series
MXS
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
68 x 32 x 20mm
Weight
115g
Length
68mm
Width
32mm
Height
20mm
Страна на произход
Japan
Детайли за продукта
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
€ 392,92
€ 392,92 Всеки (ex VAT)
1
€ 392,92
€ 392,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCStroke
30mm
Bore
6mm
Manufacturer Series
MXS
Action
Double
Maximum Operating Pressure
0.7 MPa
Cushioning Type
Rubber
Dimensions
68 x 32 x 20mm
Weight
115g
Length
68mm
Width
32mm
Height
20mm
Страна на произход
Japan
Детайли за продукта
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.