SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 20mm Bore

Номер на артикул на RS: 838-9648Марка: SMC№ по каталога на производителя: MSQB20R
brand-logo

Технически документи

Спецификации

Brand

SMC

Rotary Angle

190°

Action

Single

Bore

20mm

Manufacturer Series

MSQ

Maximum Operating Pressure

1 MPa

Cushioning Type

Shock Absorber

Port Connection

M5 x 0.8

Weight

990g

Страна на произход

Japan

Детайли за продукта

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available

Информацията за складовите наличности временно не е налична.

€ 680,67

€ 680,67 Всеки (ex VAT)

SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 20mm Bore

€ 680,67

€ 680,67 Всеки (ex VAT)

SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator, 190° Rotary Angle, 20mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Rotary Angle

190°

Action

Single

Bore

20mm

Manufacturer Series

MSQ

Maximum Operating Pressure

1 MPa

Cushioning Type

Shock Absorber

Port Connection

M5 x 0.8

Weight

990g

Страна на произход

Japan

Детайли за продукта

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available