SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore

Номер на артикул на RS: 227-4449Марка: SMC№ по каталога на производителя: MSQB10A
brand-logo

Технически документи

Спецификации

Brand

SMC

Rotary Angle

190°

Bore

15mm

Manufacturer Series

MSQ

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

530g

Страна на произход

France

Детайли за продукта

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 517,05

€ 517,05 Всеки (ex VAT)

SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore

€ 517,05

€ 517,05 Всеки (ex VAT)

SMC MSQ Series Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Rotary Angle

190°

Bore

15mm

Manufacturer Series

MSQ

Absolute Maximum Pressure

1MPa

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

530g

Страна на произход

France

Детайли за продукта

SMC MSQ Series Actuator

The MSQ series of compact rotary tables are ideal for material transfer applications. The series incorporate a load bearing and mounting face with a rack-and-pinion style rotary actuator and also have auto switch capability.There are seven sizes are 10, 20, 30, 50, 70, 100 and 200 with rotational adjustments from 0-190 degrees.

Operating range of 0-190° by angle adjusting screw
Double rack and single pinion construction eliminates backlash
Smooth rotary motion, rubber
Auto Switch available separately
Various cushioning types available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more