Технически документи
Спецификации
Brand
SMCThreaded Connection
M5 x 0.8
Threaded Connection - Thread Size
M5 x 0.8
Manufacturer Series
MQR
Material
Aluminium
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Страна на произход
Japan
€ 754,81
€ 754,81 Всеки (ex VAT)
1
€ 754,81
€ 754,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCThreaded Connection
M5 x 0.8
Threaded Connection - Thread Size
M5 x 0.8
Manufacturer Series
MQR
Material
Aluminium
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Страна на произход
Japan