SMC Clamping Actuator MKB32-20LZ

Номер на артикул на RS: 715-0755Марка: SMC№ по каталога на производителя: MKB32-20LZ
brand-logo

Технически документи

Спецификации

Brand

SMC

Clamp Stroke

20mm

Bore

32mm

Maximum Operating Pressure

10 MPa

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

10MPa

Cushioning Type

Rubber

Port Connection

Rc 1/8

Weight

525g

Страна на произход

China

Детайли за продукта

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

Може да се интересувате от
SMC Clamping Actuator MKB32-20L(KIT)
P.O.A.Всеки (ex VAT)

€ 266,98

€ 266,98 Всеки (ex VAT)

SMC Clamping Actuator MKB32-20LZ

€ 266,98

€ 266,98 Всеки (ex VAT)

SMC Clamping Actuator MKB32-20LZ

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 266,98
5+€ 251,27
Може да се интересувате от
SMC Clamping Actuator MKB32-20L(KIT)
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Clamp Stroke

20mm

Bore

32mm

Maximum Operating Pressure

10 MPa

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

10MPa

Cushioning Type

Rubber

Port Connection

Rc 1/8

Weight

525g

Страна на произход

China

Детайли за продукта

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

Може да се интересувате от
SMC Clamping Actuator MKB32-20L(KIT)
P.O.A.Всеки (ex VAT)