Технически документи
Спецификации
Brand
SMCClamp Stroke
20mm
Bore
16mm
Maximum Operating Pressure
10 MPa
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
10MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
123g
Страна на произход
China
Детайли за продукта
Rotary Clamp Cylinder
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.
Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available
€ 141,16
€ 141,16 Всеки (ex VAT)
1
€ 141,16
€ 141,16 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 141,16 |
5+ | € 132,85 |
Технически документи
Спецификации
Brand
SMCClamp Stroke
20mm
Bore
16mm
Maximum Operating Pressure
10 MPa
Rotary Angle
90°
Manufacturer Series
MK
Absolute Maximum Pressure
10MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
123g
Страна на произход
China
Детайли за продукта
Rotary Clamp Cylinder
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.
Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available