Технически документи
Спецификации
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ
Maximum Operating Pressure
0.1 → 0.7 MPa
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
135g
Страна на произход
Japan
Детайли за продукта
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
€ 408,87
€ 408,87 Всеки (ex VAT)
1
€ 408,87
€ 408,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ
Maximum Operating Pressure
0.1 → 0.7 MPa
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
135g
Страна на произход
Japan
Детайли за продукта
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar