SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-10S , Parallel Gripping Type

Номер на артикул на RS: 841-2375Марка: SMC№ по каталога на производителя: MHZ2-10S
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Single

Manufacturer Series

MHZ

Maximum Operating Pressure

0.35 → 0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

55g

Страна на произход

Japan

Детайли за продукта

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar

Информацията за складовите наличности временно не е налична.

€ 383,94

€ 383,94 Всеки (ex VAT)

SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-10S , Parallel Gripping Type

€ 383,94

€ 383,94 Всеки (ex VAT)

SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-10S , Parallel Gripping Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Single

Manufacturer Series

MHZ

Maximum Operating Pressure

0.35 → 0.7 MPa

Absolute Maximum Pressure

0.7MPa

Cushioning Type

Not Cushioned

Port Connection

M3 x 0.5

Weight

55g

Страна на произход

Japan

Детайли за продукта

MHZ2 Two Finger Parallel Type

High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar