Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-25D, Parallel Gripping Type

Номер на артикул на RS: 700-7310Марка: SMC№ по каталога на производителя: MHS3-25D
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

140g

Страна на произход

Japan

Детайли за продукта

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

Информацията за складовите наличности временно не е налична.

€ 572,01

€ 572,01 Всеки (ex VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-25D, Parallel Gripping Type

€ 572,01

€ 572,01 Всеки (ex VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-25D, Parallel Gripping Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M5 x 0.8

Weight

140g

Страна на произход

Japan

Детайли за продукта

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm