SMC 3 Finger Double Action Pneumatic Gripper, MHS3-16D, Parallel Gripping Type

Номер на артикул на RS: 700-7317Марка: SMC№ по каталога на производителя: MHS3-16D
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M3 x 0.5

Weight

60g

Страна на произход

Japan

Детайли за продукта

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 495,51

€ 495,51 Всеки (ex VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-16D, Parallel Gripping Type

€ 495,51

€ 495,51 Всеки (ex VAT)

SMC 3 Finger Double Action Pneumatic Gripper, MHS3-16D, Parallel Gripping Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SMC

Number of Fingers

3

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHS3

Maximum Operating Pressure

0.6 MPa

Port Connection

M3 x 0.5

Weight

60g

Страна на произход

Japan

Детайли за продукта

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more