SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D, Low Profile Gripping Type

Номер на артикул на RS: 700-7279Марка: SMC№ по каталога на производителя: MHF2-16D
brand-logo

Технически документи

Спецификации

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5

Weight

350g

Страна на произход

Japan

Детайли за продукта

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.

Double-acting
Non lubricated

Информацията за складовите наличности временно не е налична.

€ 624,70

€ 624,70 Всеки (ex VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D, Low Profile Gripping Type

€ 624,70

€ 624,70 Всеки (ex VAT)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D, Low Profile Gripping Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5

Weight

350g

Страна на произход

Japan

Детайли за продукта

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.

Double-acting
Non lubricated