Технически документи
Спецификации
Brand
SMCNumber of Fingers
2
Gripping Type
Angle
Action
Double
Manufacturer Series
MHC2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
91g
Страна на произход
Japan
Детайли за продукта
Grippers
Double acting
Operating pressure 1 – 6 bar
Temperature range 0°C to 60°C
Opening angle 30°(open), 10°(closed)
Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)
Repeatability of closing position ±0.01mm
Maximum operating frequency 180cpm
Lubrication not required
€ 241,95
€ 241,95 Всеки (ex VAT)
1
€ 241,95
€ 241,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCNumber of Fingers
2
Gripping Type
Angle
Action
Double
Manufacturer Series
MHC2
Maximum Operating Pressure
0.6 MPa
Port Connection
M5 x 0.8
Weight
91g
Страна на произход
Japan
Детайли за продукта
Grippers
Double acting
Operating pressure 1 – 6 bar
Temperature range 0°C to 60°C
Opening angle 30°(open), 10°(closed)
Holding moment at 5 bar is 0.1Nm (10mm bore), 0.4Nm (16mm), 0.7Nm (20mm), 1.4Nm (25mm)
Repeatability of closing position ±0.01mm
Maximum operating frequency 180cpm
Lubrication not required