SMC Rod Nut M10X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 25mm Bore Size

Номер на артикул на RS: 865-6024Марка: SMC№ по каталога на производителя: M10X1.25
brand-logo

Технически документи

Спецификации

Brand

SMC

To Fit Bore Size

25 mm, 32 mm, 40mm

For Use With

NCG/CG1 Series Air Cylinder

Manufacturer Series

M10

Страна на произход

Japan

Детайли за продукта

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Информацията за складовите наличности временно не е налична.

€ 0,29

€ 0,29 Всеки (ex VAT)

SMC Rod Nut M10X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 25mm Bore Size

€ 0,29

€ 0,29 Всеки (ex VAT)

SMC Rod Nut M10X1.25, For Use With NCG/CG1 Series Air Cylinder, To Fit 25mm Bore Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

To Fit Bore Size

25 mm, 32 mm, 40mm

For Use With

NCG/CG1 Series Air Cylinder

Manufacturer Series

M10

Страна на произход

Japan

Детайли за продукта

RS PRO Steel Hex Nuts – Metric Thread

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.

Features and Benefits:

Offer an easy fasten and loosen experience for the users
Accessible from a 360 degree angle because of their dynamic shape
The hexagonal shaped nut makes it easy to work with and is versatile - ideal for tight spots
Steel full hex nut, bright zinc plated (BZP)
Grade 8
Available in different finishes and materials

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals

Standards
DIN 934

FAQs

What is BZP?
Meaning bright zinc plating, a shiny coating is applied to the steel, this process prevents corrosion and rusting. If the application is situated within a harsh environment, BZP will provide much-needed longevity and reliability. Although it may not be as effective as stainless steel, the added benefit would be the price. As stainless steel is completely rustproof, but expensive, BZP Steel offers a great solution and is massively cost-effective.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.