Технически документи
Спецификации
Brand
SMCConnector A
M5 Male
Connector B
Push In 5 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
M
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Детайли за продукта
Barb Fittings
Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.
Threaded Adaptors & Accessories
€ 5,73
€ 5,73 1 Bag of 5 (ex VAT)
1
€ 5,73
€ 5,73 1 Bag of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,73 |
5 - 9 | € 5,39 |
10+ | € 5,17 |
Технически документи
Спецификации
Brand
SMCConnector A
M5 Male
Connector B
Push In 5 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 x 0.8 Male
Manufacturer Series
M
Thread Material
Nickel Plated Brass
Body Material
Nickel Plated Brass
Finish
Nickel Plated
Mounting Type
Inline
Maximum Operating Pressure
1 MPa
Детайли за продукта
Barb Fittings
Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.