Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC 2/2 Pneumatic Solenoid Valve - Pneumatic NPT 1/4 LVA Series

Номер на артикул на RS: 843-5390Марка: SMC№ по каталога на производителя: LVA200-02N-C
brand-logo

Технически документи

Спецификации

Brand

SMC

Function

2/2

Connection Port Thread

NPT 1/4

Actuation Type

Pneumatic

Manufacturer Series

LVA

Mounting Style

Base Mount

Number of Ports

2/2

Body Material

PFA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

0.5 MPa

Thread Standard

NPT

Страна на произход

Japan

Детайли за продукта

SMC LVA Series 1/4 NPT

SMC LVA series comes in three variants of body material to ensure your application is covered. Diaphragm construction provides the user with a gentle operation during opening and closing preventing the formation of micro-bubbles. Lateral motion of the poppet is prevented thanks to a unique guide ring located on the piston rod and provides increased seal life and a reduction in particle formation within the installation

0 - 0.5 MPa operating pressure
0 to 100 C fluid temperature
1/4 NPT thread size

SMC LVA Series

Информацията за складовите наличности временно не е налична.

€ 396,58

€ 396,58 Всеки (ex VAT)

SMC 2/2 Pneumatic Solenoid Valve - Pneumatic NPT 1/4 LVA Series

€ 396,58

€ 396,58 Всеки (ex VAT)

SMC 2/2 Pneumatic Solenoid Valve - Pneumatic NPT 1/4 LVA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Function

2/2

Connection Port Thread

NPT 1/4

Actuation Type

Pneumatic

Manufacturer Series

LVA

Mounting Style

Base Mount

Number of Ports

2/2

Body Material

PFA

Minimum Operating Pressure

0MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

0.5 MPa

Thread Standard

NPT

Страна на произход

Japan

Детайли за продукта

SMC LVA Series 1/4 NPT

SMC LVA series comes in three variants of body material to ensure your application is covered. Diaphragm construction provides the user with a gentle operation during opening and closing preventing the formation of micro-bubbles. Lateral motion of the poppet is prevented thanks to a unique guide ring located on the piston rod and provides increased seal life and a reduction in particle formation within the installation

0 - 0.5 MPa operating pressure
0 to 100 C fluid temperature
1/4 NPT thread size

SMC LVA Series