Технически документи
Спецификации
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
500mm
Maximum Load
110N
Input Voltage
24V dc
Series
LEM
Maximum Speed No Load
1000mm/s
Maximum Speed (No Load)
1000mm/s
Motor Technology
Step Motor
Motor Power
52W
Series
LEM
Страна на произход
Japan
Детайли за продукта
Electrical Actuators LEM Series
SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than its predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. Its compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMCs wide range of controllers including the LECP2 programme free units.
SMC Electrical Actuators
€ 1 323,21
€ 1 323,21 Всеки (ex VAT)
1
€ 1 323,21
€ 1 323,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
500mm
Maximum Load
110N
Input Voltage
24V dc
Series
LEM
Maximum Speed No Load
1000mm/s
Maximum Speed (No Load)
1000mm/s
Motor Technology
Step Motor
Motor Power
52W
Series
LEM
Страна на произход
Japan
Детайли за продукта
Electrical Actuators LEM Series
SMC has developed a compact, low profile range of guided slider electric actuators. The LEM series of electric actuator has a lifespan 3 times greater than its predecessor the E-MY2 but mounting dimensions have remained the same making it fully interchangeable with the previous version. Its compact design and choice of 4 motor mounting positions make it ideal for narrow and tight spaces. A separable guide unit and drive unit make maintenance easy and the LEM actuators are compatible with SMCs wide range of controllers including the LECP2 programme free units.