SMC Micro Linear Actuator, 200mm, 24V dc, 117N, 100mm/s

Номер на артикул на RS: 700-9108Марка: SMC№ по каталога на производителя: LDZBL5M-200A5L
brand-logo

Технически документи

Спецификации

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

117N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Motor Technology

DC Motor

Страна на произход

Japan

Детайли за продукта

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 200mm, 24V dc, 43N, 100mm/s
€ 341,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 555,40

€ 555,40 Всеки (ex VAT)

SMC Micro Linear Actuator, 200mm, 24V dc, 117N, 100mm/s

€ 555,40

€ 555,40 Всеки (ex VAT)

SMC Micro Linear Actuator, 200mm, 24V dc, 117N, 100mm/s
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 200mm, 24V dc, 43N, 100mm/s
€ 341,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

SMC

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

200mm

Maximum Load

117N

Input Voltage

24V dc

Maximum Speed No Load

100mm/s

Motor Technology

DC Motor

Страна на произход

Japan

Детайли за продукта

Electrical Actuators Series LZBL

SMC LZB series electric actuators can be operated as an air cylinder and are suitable for environments when compressed air is unavailable. The LZB electric actuator is controlled using the LC3F Driver unit from SMC which includes current protection to prevent motor burn-out.

Able to control the stroke with ON/OFF signals
May be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Two sizes that offer an equivalent thrust similar to air cylinders of 16 and 25mm
Male rod end thread option

SMC Electrical Actuators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SMC Micro Linear Actuator, 200mm, 24V dc, 43N, 100mm/s
€ 341,63Всеки (ex VAT)