Технически документи
Спецификации
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
80N
Input Voltage
24V dc
Maximum Speed No Load
33mm/s
Motor Technology
DC Motor
Страна на произход
Japan
Детайли за продукта
Electrical Actuators Series LZB
Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut
SMC Electrical Actuators
€ 345,58
€ 345,58 Всеки (ex VAT)
1
€ 345,58
€ 345,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SMCActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Maximum Load
80N
Input Voltage
24V dc
Maximum Speed No Load
33mm/s
Motor Technology
DC Motor
Страна на произход
Japan
Детайли за продукта
Electrical Actuators Series LZB
Able to control the stroke with ON/OFF signals. It can be operated like an air cylinder
Simple extension and retraction motion control
Pressure control
Suitable for an environment where an air supply is not available
Two sizes that offer an equivalent thrust to air cylinders of 16 and 25 mm
All cylinders supplied with extra locking nut