Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SMC Spatter Cover for 12mm

Номер на артикул на RS: 122-5578Марка: SMC№ по каталога на производителя: KR-12C
brand-logo

Технически документи

Спецификации

Brand

SMC

Accessory Type

Spatter Cover

Tube Size

12mm

Outer Diameter

22.8mm

Overall Length

10.5mm

Страна на произход

France

Детайли за продукта

Series KR - Spatter Cover

SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.

Suitable for pressure up to 145 psi
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released

Thread to tube Adapters

Информацията за складовите наличности временно не е налична.

€ 5,05

€ 5,05 1 Bag of 10 (ex VAT)

SMC Spatter Cover for 12mm

€ 5,05

€ 5,05 1 Bag of 10 (ex VAT)

SMC Spatter Cover for 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SMC

Accessory Type

Spatter Cover

Tube Size

12mm

Outer Diameter

22.8mm

Overall Length

10.5mm

Страна на произход

France

Детайли за продукта

Series KR - Spatter Cover

SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.

Suitable for pressure up to 145 psi
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released

Thread to tube Adapters